onsemi 74LVX273M

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Tube
$ 0.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX273M.

IHS

Datasheet7 pages21 years ago

JRH Electronics

onsemi

Fairchild Semiconductor

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVX273M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.389
$ 0.389
Stock
502,256
194,031
194,031
Authorized Distributors
4
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
16.5 ns
22.1 ns
22.1 ns
Frequency
50 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Quiescent Current
4 µA
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R
onsemi74VHC273M
74VHC Series 5.5 V High Speed CMOS Octal D-Type Flip-Flop - SOIC-20
74VHC Series 5.5 V High Speed CMOS Octal D-Type Flip-Flop - SOIC-20

Descriptions

Descriptions of onsemi 74LVX273M provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Tube
LVX Buffer, Non-Inverting, 1-Ch, 90MHz, 4mA, Master Reset, Single-Ended, 4pF, 14.5ns@3.3V, 50pF, 2V-3.6V, SOIC-20, SMD, 13mm × 7.6mm × 2.35mm
74LVX, SMD, 74LVX273, SOIC20; Logic IC function:Octal D-Type Flip-Flop with Reset; Positive-Edge Trigger; Logic IC family:LVX; Logic IC Base Number:74273; Case style:SOIC; Temperature, operating range:-40°C to +85°C; Base number:74; Gates, No. of:8; IC Generic number:74LVX273; Inputs, No. of:1; Logic function number:273; Pins, No. of:20; Temp, op. max:85°C; Temp, op. min:-40°C; Termination Type:SMD; Voltage, supply:3.6V; Voltage, supply max:3.6V; Voltage, supply min:2.7V
The LVX273 has eight edge-triggered D-type flip-flops with individual D inputs and Q outputs. The common buffered Clock (CP) and Master Reset (MR#) input load and reset (clear) all flip-flops simultaneously. The register is fully edge-triggered. The state of each D input, one setup time before the LOW-to-HIGH clock transition, is transferred to the corresponding flip-flop's Q output. All outputs will be forced LOW independently of Clock or Data inputs by a LOW voltage level on the MR# input. The device is useful for applications where the true output only is required and the Clock and Master Reset are common to all storage elements. The inputs tolerate up to 7V allowing interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX273M.