onsemi MC100LVEL11DR2

Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL11DR2.

IHS

Datasheet8 pages17 years ago
Datasheet2 pages0 years ago

Augswan

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC100LVEL11DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.079
$ 2.079
Stock
280,038
18,821,622
18,821,622
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Clock Fanout Buffer (Distribution) IC 8-SOIC (0.154, 3.90mm Width)
Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL100K, PDSO8
Diodes Inc.PI6CV304WEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Low Skew Clock Driver, 83023 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
Diodes Inc.PI6CV2304WEX
IC CLK BUFFER 1:4 140MHZ 8SOIC / Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC T/R
PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8

Descriptions

Descriptions of onsemi MC100LVEL11DR2 provided by its distributors.

Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
DUAL Not Qualified INDUSTRIAL Surface Mount Clock (Type) IC 85C 1GHz 0.02ns 3.8V
-3V,3V -3.8V,3.8V 0.405ns 1GHz SOIC-8 SMD mount 5mm*3.9mm*1.5mm
Amplifiers- Audio 3.3V ECL 1:2 Diff No-Cancel/No-Return
SOP-8 Clock Buffers, Drivers ROHS
MC100LVEL11DR2, MOTOR DRIVER IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEL11D-R2