Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL05DTR2G

AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP T/R
$ 8.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL05DTR2G.

IHS

Datasheet8 pages5 years ago

Master Electronics

onsemi

Newchip Electronics Limited

Inventory History

3 month trend:
-47.27%

CAD Models

Download onsemi MC100LVEL05DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.309
$ 3.15
$ 3.15
Stock
115,830
93,214
93,214
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
440 ps
440 ps
440 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
18 mA
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ic, logic Gate,2-Input And/Nand, ecl100,tssop,8Pin, plastic |Onsemi MC100EL04DTR2G
Tin (Sn) 10EL AND/NAND Gate Tape & Reel (TR) multi inverter 3mm 370ps 5V -50mA
AND/NAND Gate 1-Element 2-IN ECL 8-Pin TSSOP Tube
74AUP Series 3.6 V SMT Low-Power 2 Input NAND Schmitt Trigger - TSSOP-5

Descriptions

Descriptions of onsemi MC100LVEL05DTR2G provided by its distributors.

AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP T/R
And/Nand Gate, 2 I/P, -40 To 85Deg C; |Onsemi MC100LVEL05DTR2G
Tin (Sn) ACTIVE (Last Updated: 2days ago) 100LVEL AND/NAND Gate multi inverter 3mm 0.45ns -4.5V -50mA
ECL 2-Input Differential AND/NAND Gate

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd