Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP196FAR2G

Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32
$ 12.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP196FAR2G.

IHS

Datasheet18 pages12 years ago

Master Electronics

onsemi

JRH Electronics

Mouser

Inventory History

3 month trend:
-69.85%

CAD Models

Download onsemi MC100EP196FAR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.925
$ 8.75
$ 8.75
Stock
207,180
166,159
166,159
Authorized Distributors
6
6
6
Propagation Delay
12.2 ns
12.2 ns
12.2 ns
Number of Taps
1023
1023
1023
Turn-On Delay Time
-
-
-
Frequency
-
1.2 GHz
1.2 GHz
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-
Case/Package
QFP
QFP
QFP
Number of Pins
32
32
32

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MC100EP196FAR2G provided by its distributors.

Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32
Active Programmable Delay Line 1-IN 0.01ns ABS 12.4ns MAX 32-Pin LQFP T/R
Propagation Delay 2.36ns~12.258ns 0.01ns 1024 1 3V 3.6V LQFP-32 SMD, Adhesive Mount 7mm L × 1.45mm H
3V~3.6V 2.36ns~12.258ns LQFP-32(7x7) Delay Lines ROHS
Delay Line Ic, 12.4Ns, -40 To 85Deg C; |Onsemi MC100EP196FAR2G
Skew Management ICs 3.3V/5V ECL Programmable Delay
3.3 V ECL Programmable Delay Chip
IC DELAY LN 1024TAP PROG 32LQFP
IC DLY LN 1024 TAP PROG 32-LQFP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd