Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP05DT

100E Series, 2-INPUT And/nand Gate, PDSO8, Plastic, TSSOP-8
$ 2.486
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP05DT.

IHS

Datasheet11 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.486
$ 6.32
$ 6.32
Stock
166,332
28,127,087
28,127,087
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
AND, NAND
AND, Mux, NAND
AND, Mux, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
270 ps
270 ps
270 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
27 mA
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

10E Series, 2-INPUT And/nand Gate, PDSO8, Plastic, TSSOP-8
3.3 V / 5.0 V 2-Input Differential AND/NAND Gate
AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP Tube / IC GATE AND/NAND ECL 2INP 8TSSOP
Logic IC, AND Gate, Single, 3 Inputs, 6 Pins, SC-88, 74AUP1G11
AND / OR Gate, Single, 3 Input, 6 Pins, TSSOP, 74AUP1G3208
AUP/ULP/V 74AUP AND/OR Gate Tape & Reel (TR) multi inverter 2mm 19ns 1.2V 4mA 4mA

Descriptions

Descriptions of onsemi MC100EP05DT provided by its distributors.

100E Series, 2-INPUT And/nand Gate, PDSO8, Plastic, TSSOP-8
AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP Tube
AND/NAND GATE 1-ELEM 4-IN ECL 8TSSOP
IC GATE AND/NAND ECL 2INP 8TSSOP
0.27ns Diff, 2 Ch, 1 In, 1 Out, 3V-5.5V, 50mA, 2 Input AND/NAND Gate ECL -50mA, TSSOP-8, SMD, 3.1mm × 3.1mm × 950μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd