Microchip SY10ELT23ZG

SY10ELT23 Series 5.5 V Dual Differential PECL-to-TTL Translator - SOIC-8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY10ELT23ZG.

Related Parts

MicrochipSY100ELT22ZG
Mixed Signal 0.6ns Diff PECL 1 2 4.2V 5.5V LVTTL Uni Dir SOIC-8 SMD 4.93mm × 3.94mm × 1.48mm
MicrochipSY100ELT23ZG
SY100ELT23 Series 5.5 V Dual Differential PECL-to-TTL Translator - SOIC-8
100ELT22 TTL 100ELT Tape & Reel (TR) level shifter translator 600ps 5.5V -50mA -40C~85C TA
MC100ELT25 Series -5 V Single Channel Differential ECL to TTL Translator -SOIC-8
MC10ELT21 Series 5.25 V 100 MHz Differential PECL to TTL Translator - SOIC-8
Texas InstrumentsSN65ELT23DR
5-V dual differential PECL buffer to TTL translator 8-SOIC -40 to 85

Descriptions

Descriptions of Microchip SY10ELT23ZG provided by its distributors.

SY10ELT23 Series 5.5 V Dual Differential PECL-to-TTL Translator - SOIC-8
Translator, 4 Input, 3.5 ns, 4.75 V to 5.5 V, 8 Pins, SOIC
IC TRANSLATOR PECL TTL DFF 8SOIC
LEVEL TRANSLATOR, DUAL, WSOIC-8
DUAL PECL TO TTL TRANSLATOR TRUE OUTPUT PDSO8
LEVEL TRANSLATOR, DUAL, WSOIC-8; No. of Inputs: 2; Output Current: -; Propagation Delay: 3.5ns; No. of Pins: 8Pins; Logic Case Style: WSOIC; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Level Translator; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.