What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC100EL90DWR2

R-PDSO-G20 100EL90 Tin/Lead (Sn/Pb) ECL level shifter translator 670ps 5V 2.65mm -40C~85C TA
$ 2.824
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL90DWR2.

IHS

Datasheet5 pages19 years ago
Datasheet4 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL90DWR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.824
$ 5.018
$ 5.018
Stock
103,493
159,631
159,631
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
3
3
3
Propagation Delay
0 s
660 ps
660 ps
Data Rate
-
-
-
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

MC100ELT21 Series 100 MHz 5.25 V Differential PECL to TTL Translator - SOIC-8
MC100ELT22 Series 500 MHz 5.25 V Dual TTL to Differential PECL Translator-SOIC-8
MC100ELT23 Series 100 MHz 5.25 V Dual Differential PECL to TTL Translator-SOIC-8
Texas InstrumentsSN65ELT23D
5-V dual differential PECL buffer to TTL translator 8-SOIC -40 to 85
Texas InstrumentsSN65ELT23DR
5-V dual differential PECL buffer to TTL translator 8-SOIC -40 to 85
MicrochipSY10ELT22ZG
10ELT22 TTL 10ELT Tube level shifter translator 300ps 5.5V -50mA -40C~85C TA

Descriptions

Descriptions of onsemi MC100EL90DWR2 provided by its distributors.

R-PDSO-G20 100EL90 Tin/Lead (Sn/Pb) ECL level shifter translator 670ps 5V 2.65mm -40C~85C TA
Translator ECL to PECL 3-CH Unidirectional 20-Pin SOIC W T/R
IC TRNSLTR UNIDIRECTIONAL 20SOIC
IC XLATOR TRPL ECL-PECL 20-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd