Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL35DG

Flip Flop JK-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail

$ 25.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL35DG.

IHS

Datasheet7 pages10 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL35DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.65
$ 1.564
$ 1.564
Stock
327,003
264,661
264,661
Authorized Distributors
1
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Flip-Flop
Flip-Flop
Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
700 ps
700 ps
700 ps
Frequency
1.4 GHz
1.4 GHz
1.4 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Flip Flop JK-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail
Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R
Lead Free Not Qualified Reset D-Type Flip Flop -40C~85C TA 32mA -4.2V~-5.7V 0.745ns

Descriptions

Descriptions of onsemi MC100EL35DG provided by its distributors.

Flip Flop JK-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail
Lead Free Reset D-Type ECL Flip Flop -40C~85C TA 32mA -4.2V~-5.7V 0.745ns
Positive edge 32mA 0.7ns Antiphase,Non-inverting complementary 1 4.2V ±5.7V Reset 100 Single ended 2.2GHz SOIC-8 SMD mount 5mm*4mm*1.5mm
The MC10EL/100EL35 is a high speed JK flip-flop. The J/K data enters the master portion of the flip-flop when the clock is LOW and is transferred to the slave and thus the outputs upon a positive transition of the clock. The reset pin is asynchronous and is activated with a logic HIGH.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd