onsemi MC100E136FN

Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28
$ 29.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E136FN.

IHS

Datasheet7 pages26 years ago
Datasheet7 pages0 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E136FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.74
$ 27.49
Stock
184,310
124,301
Authorized Distributors
1
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
6
6
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
550 MHz
550 MHz
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

10E SERIES SYN POSITIVE EDGE TRIGGERED 6-BIT BIDIRECTIONAL BINARY COUNTER PQCC28
1.45ns 1 1 -4.2V,4.2V -5.7V,5.7V Counter ECL LCC SMD mount 11.58mm(width)
Binary Counter ECL, SMD, LCC, 0.9ns 1-Channel 1-Bit 4.2V~5.7V 11.505mm × 11.58mm × 4.57mm

Descriptions

Descriptions of onsemi MC100E136FN provided by its distributors.

Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28
Logic- Counters 5V ECL 6-Bit Up/Down No-Cancel/No-Return
IC COUNTER U/D 6BIT UNIV 28-PLCC
IC BINARY COUNTER 6-BIT 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd