onsemi MC10E136FNG

10E Series Syn Positive Edge Triggered 6-BIT Bidirectional Binary Counter PQCC28
$ 33.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E136FNG.

IHS

Datasheet12 pages9 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E136FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 33.4
$ 34.33
Stock
91,268
184,932
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
6
6
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
550 MHz
550 MHz
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-01-22
LTD Date2017-07-22

Related Parts

MC10E016 Series 900 MHz 5.7 V ECL 8-Bit Synchronous Binary Up Counter-PLCC-28
Counter Single 8-Bit Sync Binary UP 28-Pin PLCC T/R / IC COUNTER 8BIT SYNC ECL 28PLCC
5.0 V ECL 8-Bit Synchronous Binary Up Counter | IC COUNTER 8BIT SYNC ECL 28-PLCC

Descriptions

Descriptions of onsemi MC10E136FNG provided by its distributors.

10E SERIES SYN POSITIVE EDGE TRIGGERED 6-BIT BIDIRECTIONAL BINARY COUNTER PQCC28
ECL 6-Bit Universal Up/Down Counter
Counter Single 6-Bit Sync UP/Down 28-Pin PLCC Rail
1.45ns 1 5.7V Counter,ECL ECL PLCC-28 SMD mount 11.58mm(width)
Tube Obsolete e3 10E136 divider circuit 1.45ns 2006 4.57mm 5V
Logic- Counters 5V ECL 6-Bit Binary Up, Synchronous
IC COUNTER U/D 6BIT UNIV 28-PLCC
IC BINARY COUNTER 6-BIT 28PLCC
The MC10E/100E136 is a 6-bit synchronous presettable cascadable universal counter. The device generates a look-ahead-carry output and accepts a look-ahead-carry input. These two

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd