Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10E136FNR2

NO LEAD QUAD Positive Edge Asynchronous Binary Counter IC 0C~85C 550000000Hz 5V 4.57mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E136FNR2.

IHS

Datasheet7 pages26 years ago
Datasheet7 pages0 years ago

Augswan

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC10E136FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.69
$ 32.69
Stock
186,179
183,975
183,975
Authorized Distributors
0
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
550 MHz
550 MHz
550 MHz
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

MC10E016 Series 900 MHz 5.7 V ECL 8-Bit Synchronous Binary Up Counter-PLCC-28
Counter Single 8-Bit Sync Binary UP 28-Pin PLCC T/R / IC COUNTER 8BIT SYNC ECL 28PLCC
MC10E137 Series 2.2 GHz 5.7 V Surface Mount ECL 8-Bit Ripple Counter - PLCC-28
Tape & Reel (TR) Obsolete 10E137 Binary Counter logic counter 4.95ns 2006 4.2V~5.7V 2.2GHz

Descriptions

Descriptions of onsemi MC10E136FNR2 provided by its distributors.

NO LEAD QUAD Positive Edge Asynchronous Binary Counter IC 0C~85C 550000000Hz 5V 4.57mm
1.45ns 1 1 -4.2V,4.2V -5.7V,5.7V Counter ECL LCC SMD mount 11.58mm(width)
5V ECL 6-Bit Universal Up/Down Counter | IC COUNTER U/D 6BIT UNIV 28-PLCC
Counter ICs 5V ECL 6-Bit Binary No-Cancel/No-Return
Binary Counter, 10E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28
Counter Single 6-Bit Sync UP/Down 28-Pin PLCC T/R
IC BINARY COUNTER 6-BIT 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd