onsemi MBRS130T3G

Diode, Schottky Barrier, Vr 30V, If 1A, Pkg SMB, Vf 0.6V, Tj +125degc, Cs 40A, Ir 10mA
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRS130T3G.

onsemi

Datasheet5 pages6 years ago
Datasheet3 pages19 years ago

Upverter

IHS

Farnell

JRH Electronics

Inventory History

3 month trend:
+24.62%

CAD Models

Download onsemi MBRS130T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 1.69
$ 1.69
Stock
3,472,364
2,539,560
2,539,560
Authorized Distributors
6
4
4
Mount
-
-
-
Case/Package
SMB
SMB
SMB
Forward Voltage
500 mV
500 mV
500 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
1 mA
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

DIODE, SCHOTTKY BARRIER, VR 40V, IF 1A, PKG SMB, VF 0.6V, TJ +125DEGC, CS 40A, IR 10MA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA
onsemiMBRS140T3
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of onsemi MBRS130T3G provided by its distributors.

Diode, Schottky Barrier, Vr 30V, If 1A, Pkg SMB, Vf 0.6V, Tj +125degc, Cs 40A, Ir 10mA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA
MBRS130T3G Series 30 V 1 A SMT Schottky Power Rectifier - DO-214AA, SMB
Schottky Rectifier, General Purpose, 30 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 600 mV
onsemi Schottky Diode, 1A, 30V, SMD, DO-214AA (SMB), 2-Pin
DIODE, SCHOTTKY, 1A, 30V, DO-214AA-2; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 600mV; Forward Su

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRS130T3-G
  • MBRS130T3G.