onsemi MBRS140T3

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRS140T3.

Upverter

Datasheet5 pages6 years ago

ODG (Origin Data Global)

IHS

onsemi

Farnell

CAD Models

Download onsemi MBRS140T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.152
Stock
387,859
15,844,229
15,844,229
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SMB
SMA
SMA
Forward Voltage
600 mV
710 mV
710 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
1 mA
500 µA
500 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA
onsemiSS28
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AA
onsemiSS29
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AA
Taiwan SemiconductorSS210 R4
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of onsemi MBRS140T3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount
RECTIFIER DIODE SCHOTTKY SI 40V 1A 2-PIN SMB
40A 1mA 1A Freestanding SMB(DO-214AA) SMD mount 4.32mm*3.56mm*2.3mm
SCHOTTKY RECTIFIER, 1A, 40V, 403A,
DIODE, SCHOTTKY 1A 40V; Diode Type:Schottky; Voltage Vrrm:40V; Av Current If:1A; Max Voltage Vf:0.6V; Termination Type:SMD; Case Style:SMB; Diode Case Style:SMB; Alternate Case Style:DO-214AA; Current If @ Vf:1A; Forward Voltage:0.6V; Max Current Ifs:40A; SMD Marking:B14; Case Temperature Tc:115°C; Max Current Ir:1A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRS-140T3.
  • MBRS140-T3
  • MBRS140T3.