onsemi MBRS140T3G

Diode, Schottky Barrier, Vr 40V, If 1A, Pkg Smb, Vf 0.6V, Tj +125DEGC, Cs 40A, Ir 10MA
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRS140T3G.

Upverter

Datasheet4 pages19 years ago
Datasheet5 pages6 years ago

IHS

onsemi

Newark

JRH Electronics

Inventory History

3 month trend:
-15.12%

CAD Models

Download onsemi MBRS140T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.215
Stock
15,480,570
504,476
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SMB
SMB
Forward Voltage
600 mV
770 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
1 mA
-
Reverse Recovery Time
-
-
Capacitance
-
80 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Diode, Schottky Barrier, Vr 30V, If 1A, Pkg SMB, Vf 0.6V, Tj +125degc, Cs 40A, Ir 10mA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA
DIODE, SCHOTTKY BARRIER, VR 100V, IF 1A, PKG SMB, VF 0.75V, TJ +175DEGC, CS 50A, IR 5MA

Descriptions

Descriptions of onsemi MBRS140T3G provided by its distributors.

DIODE, SCHOTTKY BARRIER, VR 40V, IF 1A, PKG SMB, VF 0.6V, TJ +125DEGC, CS 40A, IR 10MA
onsemi Schottky Diodes Diodes, 1A, 40V, surface mount, DO-214AA (SMB)encapsulation, 2needle
MBRS140T3G Series 40 V 1 A SMT Schottky Power Rectifier - DO-214AA, SMB
ON Semiconductor MBRS140T3G Schottky diode 1 A SMB Tape reel
SCHOTTKY RECTIFIER, 1A, 40V, 403A; DIODE; SCHOTTKY RECTIFIER, 1A, 40V, 403A; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1A; Forward Voltage VF Max:600mV; Reverse Recovery Time trr Max:-; No. of Pins:2
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 600 / Reverse Current Max. mA = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 40 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 12 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRS140-T3G
  • MBRS140T3G.