Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBRD835LG

DIODE SCHOTTKY 35V 8A DPAK / Rectifier Diode Schottky 35V 8A 3-Pin(2+Tab) DPAK Tube

$ 0.698
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRD835LG.

IHS

Datasheet6 pages6 years ago

Upverter

onsemi

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBRD835LG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.698
$ 0.477
$ 0.477
Stock
391,497
3,759,408
3,759,408
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
510 mV
410 mV
410 mV
Reverse Voltage (DC)
-
-
-
Forward Current
8 A
8 A
8 A
Max Reverse Leakage Current
1.4 mA
1.4 mA
1.4 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-05-01
Lifecycle StatusEOL (Last Updated: 23 hours ago)
LTB Date2022-09-30
LTD Date2023-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 23 hours ago)

Related Parts

Diode; Schottky Barrier; Vr 35V; If 8A; Pkg D-PAK; Vf 0.51V; Tj +150C; Cs 75A; Ir 35mA
Rectifier Diode Schottky Si 35V 10A 3-Pin(2+Tab) DPAK T/R / DIODE ARRAY SCHOTTKY 35V 5A DPAK
ON SEMI MBRD1035CTLG, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE,35V 10A,3-PIN D-PAK
onsemi Schottky Diodes Diodes, 3A, 60V, surface mount, DPAK (TO-252)encapsulation, 3needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Diode Schottky 60V 3A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi MBRD835LG provided by its distributors.

DIODE SCHOTTKY 35V 8A DPAK / Rectifier Diode Schottky 35V 8A 3-Pin(2+Tab) DPAK Tube
DIODE, SCHOTTKY BARRIER, VR 35V, IF 8A, PKG D-PAK, VF 0.51V, TJ +150C, CS 75A, IR 35MA
SWITCHMODE POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon
Schottky Barrier Rectifier, 35 V, 8.0 A
DIODE, SCHOTTKY, 8A, 35V; Repetitive Reverse Voltage Vrrm Max: 35V; Forward Current If(AV): 8A; Diode Configuration: Single; Diode Case Style: TO-252; No. of Pins: 4; Available until stocks are exhausted Alternative available
This SWITCHMODE power rectifier which uses the Schottky Barrier principle with a proprietary barrier metal is designed for use as output rectifiers free wheeling protection and steering diodes in switching power supplies inverters and other inductive switching circuits. This state of the art device has the following
Configuration = Single / Peak Average Forward Current (If(AV)) A = 8 / Reverse Repetitive Voltage Max. (Vrrm) V = 35 / Forward Voltage (Vf) mV = 510 / Reverse Current Max. mA = 1.4 / Peak Non-Repetitive Surge Current (Itsm) A = 75 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Thermal Resistance W/°C = 80 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRD835LG.