Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBRD1035CTLG

on Semi MBRD1035CTLG, Dual SMT Schottky Diode, Common Cathode, 35V 10A, 3-PIN D-pak
$ 0.649
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRD1035CTLG.

IHS

Datasheet7 pages6 years ago

Upverter

onsemi

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.28%

CAD Models

Download onsemi MBRD1035CTLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.649
$ 0.361
$ 0.361
Stock
334,618
726,928
726,928
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
560 mV
560 mV
560 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
5 A
5 A
Max Reverse Leakage Current
2 mA
2 mA
2 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Diode Schottky Si 35V 10A Automotive 3-Pin(2+Tab) DPAK T/R
onsemiMBRD835LG
DIODE SCHOTTKY 35V 8A DPAK / Rectifier Diode Schottky 35V 8A 3-Pin(2+Tab) DPAK Tube
Diode; Schottky Barrier; Vr 35V; If 8A; Pkg D-PAK; Vf 0.51V; Tj +150C; Cs 75A; Ir 35mA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 40V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of onsemi MBRD1035CTLG provided by its distributors.

ON SEMI MBRD1035CTLG, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE,35V 10A,3-PIN D-PAK
Schottky Power Rectifier, Switch-mode, 10 A, 35 V
Rectifier Diode Schottky Si 35V 10A 3-Pin(2+Tab) DPAK Tube
DIODE, SCHOTTKY, 2X5A, 35V; Repetitive Reverse Voltage Vrrm Max: 35V; Forward Current If(AV): 5A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-252; No. of Pins: 4Pins; Forward Voltage VF Max: 470mV; Forward S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRD1035CTLG.