onsemi MBRD660CTRLG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA
$ 0.402
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRD660CTRLG.

IHS

Datasheet7 pages6 years ago

Upverter

onsemi

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.15%

CAD Models

Download onsemi MBRD660CTRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.47
$ 0.47
Stock
559,348
3,044,787
3,044,787
Authorized Distributors
5
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Forward Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

MBRD640CT Series 6 A 40 V Schottky Rectifier Diode - TO-252-3
MBRD620CT Series 6 A 20 V Schottky Rectifier Diode - TO-252-3
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of onsemi MBRD660CTRLG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA
MBRD660CT Series 6 A 60 V Schottky Rectifier Diode - TO-252-3
Schottky Power Rectifier, Switch-mode, 6 A, 60 V
Rectifier Diode Schottky 60V 6A 3-Pin(2+Tab) DPAK T/R
ON SEMI MBRD660CTRLG, DUAL SMT SWITCHING DIODE, COMMON CATHODE,60V 6A,3-PIN DPAK
Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(Av):6A; Diode Configuration:dual Common Cathode; Diode Case Style:to-252 (Dpak); No. Of Pins:3Pins; Forward Voltage Vf Max:900Mv; Forward Surge Current Ifsm Max:75A Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRD660CTRLG.