onsemi MBRD620CTT4G

MBRD620CT Series 6 A 20 V Schottky Rectifier Diode - TO-252-3
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRD620CTT4G.

IHS

Datasheet7 pages6 years ago

Upverter

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-3.72%

CAD Models

Download onsemi MBRD620CTT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MBRD640CT Series 6 A 40 V Schottky Rectifier Diode - TO-252-3
Rectifier Diode Schottky 60V 6A 3-Pin(2+Tab) DPAK T/R / DIODE ARRAY SCHOTTKY 60V 3A DPAK
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of onsemi MBRD620CTT4G provided by its distributors.

MBRD620CT Series 6 A 20 V Schottky Rectifier Diode - TO-252-3
onsemi Schottky Diodes Diodes, 6A, 20V, surface mount, DPAK (TO-252)encapsulation, 3needle
Rectifier Diode Schottky 20V 6A 3-Pin(2+Tab) DPAK T/R
Schottky Barrier Rectifier, 20 V, 6.0 A
Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(Av):6A; Diode Configuration:dual Common Cathode; Diode Case Style:to-252 (Dpak); No. Of Pins:3Pins; Forward Voltage Vf Max:900Mv; Forward Surge Current Ifsm Max:75A Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRD620CTT4G.