onsemi MBRB1545CTG

MBRB11545CT Series 15 A 45 V Schottky Power Rectifier - D2PAK-3
$ 0.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRB1545CTG.

Newark

Datasheet5 pages13 years ago

IHS

HQonline

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBRB1545CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.974
$ 0.974
Stock
86,684
92,816
92,816
Authorized Distributors
5
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Forward Voltage
840 mV
700 mV
700 mV
Reverse Voltage (DC)
-
-
-
Forward Current
15 A
15 A
15 A
Max Reverse Leakage Current
100 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiMBRB1045G
MBRB1045 Series 10 A 45 V Surface Mount Schottky Rectifier - D2PAK-3
Rectifier Diode Schottky 45V 10A 3-Pin(2+Tab) D2PAK T/R / DIODE SCHOTTKY 45V 10A D2PAK
Rectifier Diode Schottky 60V 15A 3-Pin(2+Tab) D2PAK T/R / DIODE SCHOTTKY 60V 15A D2PAK
Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of onsemi MBRB1545CTG provided by its distributors.

MBRB11545CT Series 15 A 45 V Schottky Power Rectifier - D2PAK-3
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon
Rectifier Diode Schottky 45V 15A 3-Pin(2+Tab) D2PAK Tube
ON SEMI MBRB1545CTG, DUAL SMT SWITCHING DIODE, COMMON CATHODE,45V 15A,3-PIN D2PAK
Dual Common Cathode Diode, 45V 7.5A 100μA 150A D2PAK SMD 4.83mm H
The D2PAK Power Rectifier employs the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
Schottky Rectifier, Common Cathode, 15A, D2Pak; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(Av):15A; Diode Configuration:dual Common Cathode; Diode Case Style:to-263 (D2Pak); No. Of Pins:3Pins; Breakdown Voltage:45V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB1545CTG.