onsemi MBRA210ET3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 10V V(RRM), Silicon
$ 0.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRA210ET3G.

Upverter

Datasheet5 pages18 years ago

IHS

Farnell

Inventory History

3 month trend:
-23.20%

CAD Models

Download onsemi MBRA210ET3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.36
$ 0.066
Stock
1,080,799
292,040
Authorized Distributors
3
1
Mount
-
-
Case/Package
SMA
SMA
Forward Voltage
275 mV
275 mV
Reverse Voltage (DC)
-
-
Forward Current
2 A
-
Max Reverse Leakage Current
15 µA
15 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Taiwan SemiconductorSK24A R2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 10V V(RRM), Silicon
Taiwan SemiconductorSS12
Taiwan Semiconductor SS12 Schottky diode Single Tape Full reel Schottky Diodes
Rectifier Diode Schottky Si 60V 2.1A 2-Pin SMA T/R / DIODE SCHOTTKY 60V 1A SMA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon

Descriptions

Descriptions of onsemi MBRA210ET3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 10V V(RRM), Silicon
Schottky Power Rectifier, Surface Mount, 2.0 A, 10 V
...employing the Schottky Barrier principle in a metal-to-silicon power rectifier.
ON SEMI MBRA210ET3G, SMT SCHOTTKY DIODE, 10V 2A, 2-PIN DO-214AC
MBRA210ET3 Series 2 A 10 V SMT Schottky Power Rectifier
Schottky Rectifier, 2A 10V Do-214Ac; Repetitive Reverse Voltage Vrrm Max:10V; Forward Current If(Av):2A; Diode Configuration:single; Diode Case Style:do-214Ac (Sma); No. Of Pins:2Pins; Forward Voltage Vf Max:500Mv Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd