onsemi MBR4045PTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-218AC
$ 1.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR4045PTG.

IHS

Datasheet5 pages20 years ago

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.61
$ 3.15
Stock
79,375
118,506
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
SOT-93
-
Forward Voltage
700 mV
600 mV
Reverse Voltage (DC)
-
-
Forward Current
20 A
40 A
Max Reverse Leakage Current
1 mA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2012-06-30
LTD Date2012-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiMBR3045PT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-218

Descriptions

Descriptions of onsemi MBR4045PTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-218AC
Diode Schottky 45V 40A 3-Pin (3+Tab) SOT-93 Rail
Dual Common Cathode Diode 45V 400A 1mA 20A SOT-93 TH 15.2mm × 4.9mm × 16.2mm
DIODE, SCHOTTKY, 2X20A, 45V; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: SOT-93; No. of Pins: 3Pins; Forward Voltage VF Max: 700mV; Forward
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:45V; Forward Surge Current Max, Ifsm:400A; Forward Voltage Max, VF:0.8V; Package/Case:4-SOT-93; No. of Pins:4; Current Rating:20A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd