onsemi MBR3045PT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD
$ 0.855
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR3045PT.

Upverter

Datasheet5 pages20 years ago
Technical Drawing1 page6 years ago

IHS

Factory Futures

onsemi

DigiKey

Inventory History

3 month trend:
-7.61%

CAD Models

Download onsemi MBR3045PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 1.305
$ 1.305
Stock
113,271
197,645
197,645
Authorized Distributors
1
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247-3
SOT-93
SOT-93
Forward Voltage
760 mV
600 mV
600 mV
Reverse Voltage (DC)
-
-
-
Forward Current
30 A
30 A
30 A
Max Reverse Leakage Current
1 mA
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
800 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

onsemiMBR4045PT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, TO-247AD

Descriptions

Descriptions of onsemi MBR3045PT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD
MBR3035PT Series 45 V 200 A Flange Mount Schottky Rectifier - TO-247AD
Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247AD Rail
Schottky Rectifiers | DIODE ARRAY SCHOTTKY 45V TO3P
DIODE, SCHOTTKY; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):30A; Diode Configuration:Dual Common Cathode; Diode Case Style:TO-247AD; No. of Pins:3Pins; Forward Voltage VF Max:820mV; Forward Surge Cur
This center tap MBR Schottky rectifier is optimal for secondary rectification and free wheeling application for high efficiency DC to DC convertor design, which features very low forward voltage drop and low leakage current.
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:45V; Package/Case:TO-3P; Current Rating:30A; Forward Current:30A; Forward Voltage:0.76V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR 3045 PT
  • MBR3045 PT
  • MBR3045PT.
  • MBR3045PT..