onsemi MBR360RLG

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR360RLG.

Master Electronics

Datasheet4 pages20 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+80.00%

CAD Models

Download onsemi MBR360RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.246
$ 0.246
Stock
642,797
342,948
342,948
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
Axial
0603
0603
Forward Voltage
600 mV
600 mV
600 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
20 mA
20 mA
Max Reverse Leakage Current
600 µA
600 µA
600 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-05-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMBR360G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD
onsemiMBR350RLG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
onsemiMBR340G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
Taiwan Semiconductor1N5822
Taiwan Semiconductor 1N5822 diode Schottky 1N5822 DO 201AD single reel
NexperiaPMEG6030EP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon

Descriptions

Descriptions of onsemi MBR360RLG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD
Diode Schottky 60V 3A 2-Pin Case 267-05 T/R
Rectifier Diode Schottky Si 60V 3A 2-Pin DO-201AD T/R
Schottky Barrier Rectifier, 60 V, 3.0 A
Repetitive Peak Reverse Voltage:60V; Average Forward Current:3A; Diode Configuration:Single; Diode Case Style:DO-201AD; No. of Pins:2Pins; Forward Voltage Max:740mV; Forward Surge Current:80A; Operating Temperature Max:150°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR360RLG.