onsemi MBR2535CTLG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 35V V(RRM), Silicon, TO-220AB
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR2535CTLG.

IHS

Datasheet4 pages11 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+16.43%

CAD Models

Download onsemi MBR2535CTLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.12
$ 0.636
Stock
299,265
115,361
Authorized Distributors
6
1
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Forward Voltage
470 mV
470 mV
Reverse Voltage (DC)
-
-
Forward Current
25 A
25 A
Max Reverse Leakage Current
5 mA
5 mA
Reverse Recovery Time
-
-
Capacitance
500 pF
500 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 30V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
Taiwan SemiconductorSR1640
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR2535CTLG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 35V V(RRM), Silicon, TO-220AB
DIODE, SCHOTTKY BARRIER, VR 35V, IF 25A, PKG TO-220AB, VF 0.51V, TJ +150DEGC, CS 150A
onsemi Schottky Diodes Diodes, 25A, 35V, Through hole mounting, TO-220ABencapsulation, 3needle
Rectifier Diode Schottky 35V 25A 3-Pin(3+Tab) TO-220AB Tube
DIODE ARRAY SCHOTTKY 35V TO220AB
The MBR2535CTL employs the Schottky Barrier principle in a large metal-to-silicon power diode. State-of-the-art geometry
Repetitive Peak Reverse Voltage:35V; Average Forward Current:12.5A; Diode Configuration:Dual Common Cathode; Diode Case Style:TO-220AB; No. of Pins:3Pins; Forward Voltage Max:550mV; Forward Surge Current:150A; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR2535CTLG.