onsemi MBR2030CTLG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 30V V(RRM), Silicon, TO-220AB
$ 1.25
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR2030CTLG.

Electro Sonic

Datasheet5 pages11 years ago

IHS

HQonline

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-5.68%

CAD Models

Download onsemi MBR2030CTLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-05-01
Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 35V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
100V 20A Schottky Diode Array 1 Pair Common Cathode Through Hole TO-220-3
Taiwan SemiconductorSR1640
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR2030CTLG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 30V V(RRM), Silicon, TO-220AB
DIODE, SCHOTTKY BARRIER, VR 30V, IF 20A, PKG TO-220AB, CONFIG DUAL, VF 0.45V, TJ +175C
MBR2030CTL Series 10 A 30 V Schottky Barrier Dual Power Rectifier - TO-220AB-3
onsemi Schottky Diodes Diodes, 20A, 30V, Through hole mounting, TO-220encapsulation, 3needle
Rectifier Diode Schottky 30V 20A 3-Pin(3+Tab) TO-220AB Tube
30V 1 pair of common cathodes 520mV@10A 10A TO-220 Schottky Diodes ROHS
Schottky Power Rectifier, Switch-mode, Dual, 20 A, 30 V
20A 30V Schottky Rectifier, Dual Common Cathode, TO-220
DIODE, SCHOTTKY, 20A, 30V, TO-220; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220; No. of Pins: 3Pins; Forward Voltage VF Max: 580mV; F
Schottky Rectifier, Common Cathode, 20A To-220; Configuración De Diodo:Cátodo Común Doble; Tensión Inversa Repetitiva Vrrm, Máx.:30V; Corriente Directa If(Av):20A; Estilo De La Carcasa Del Diodo:To-220; Núm. De Contactos:3 |Onsemi MBR2030CTLG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR-2030CTLG