onsemi MBR1535CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-220AB
$ 0.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR1535CTG.

IHS

Datasheet5 pages11 years ago

Newark

onsemi

Farnell

Inventory History

3 month trend:
-1.57%

CAD Models

Download onsemi MBR1535CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.493
$ 0.493
Stock
805,779
165,143
165,143
Authorized Distributors
4
2
2
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
840 mV
840 mV
840 mV
Reverse Voltage (DC)
-
-
-
Forward Current
15 A
-
-
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode Schottky 45V 15A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 45V TO220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR1535CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-220AB
onsemi Schottky Diodes Diodes, 15A, 35V, Through hole mounting, TO-220ABencapsulation, 3needle
Rectifier Diode Schottky 35V 15A 3-Pin(3+Tab) TO-220AB Tube
Schottky Power Rectifier, Switch-mode, 15 A, 35 V
SCHOTTKY DIODE 35V 15A SWITCHMODE TO220A
...using the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
SCHOTTKY RECTIFIER, COMMON CATHODE, 15A TO-220; Repetitive Reverse Voltage Vrrm Max: 35V; Forward Current If(AV): 15A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220; No. of Pins: 3Pins; Forward Voltage VF Max: 840mV

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR1535CTG.