onsemi MBR150G

Diode, Schottky Barrier, Vr 50V, If 1A, Pkg DO-41, Vf 1V, Tj +150DEGC, Cs 25A, Ir 5MA
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR150G.

Upverter

Datasheet5 pages20 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.26%

CAD Models

Download onsemi MBR150G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.073
$ 0.073
Stock
502,089
1,425,361
1,425,361
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
500 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMBR160RLG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41
onsemiMBR160G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41

Descriptions

Descriptions of onsemi MBR150G provided by its distributors.

DIODE, SCHOTTKY BARRIER, VR 50V, IF 1A, PKG DO-41,VF 1V, TJ +150DEGC, CS 25A, IR 5MA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
onsemi Schottky Diodes Diodes, 1A, 50V, Through hole mounting, DO-41encapsulation, 2needle
Rectifier Diode Schottky Si 50V 1A 2-Pin DO-41 Bag
SCHOTTKY DIODE, 1A FORWARD; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Diode Configuration:Single; Diode Case Style:DO-41 (DO-204AL); No. of Pins:2Pins; Forward Voltage VF Max:750mV; Forward Surg

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR150-G
  • MBR150G.
  • MBR150G..