onsemi MBR160G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR160G.

JRH Electronics

Datasheet5 pages20 years ago

IHS

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.24%

CAD Models

Download onsemi MBR160G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.179
$ 0.179
Stock
901,289
1,054,078
1,054,078
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
500 µA
500 µA
500 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-06-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMBR150G
DIODE, SCHOTTKY BARRIER, VR 50V, IF 1A, PKG DO-41,VF 1V, TJ +150DEGC, CS 25A, IR 5MA
onsemiMBR160RLG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41

Descriptions

Descriptions of onsemi MBR160G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41
onsemi Schottky Diodes Diodes, 1A, 60V, Through hole mounting, DO-41encapsulation, 2needle
Diode MBR160 Schottky Barrier Rectifier 60Volt 1A
MBR160 Series 1 A 60 V Schottky Barrier Axial Lead Rectifier DO-41
DIODE SCHOTTKY 60V 1A AXIAL | ON Semiconductor MBR160G
Rectifier Diode Schottky Si 60V 1A 2-Pin DO-41 Bag
Schottky Rectifier, 1A, 60V, Do-41; Repetitive Peak Reverse Voltage:60V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Do-41; No. Of Pins:2Pins; Forward Voltage Max:750Mv; Forward Surge Current:25A Rohs Compliant: Yes |Onsemi MBR160G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR160-G
  • MBR160G.