onsemi MBR140SFT1G

DIODE SCHOTTKY 40V 1A SOD123L / Rectifier Diode Schottky Si 40V 1A 2-Pin SOD-123FL T/R
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR140SFT1G.

Newark

Datasheet5 pages12 years ago

IHS

onsemi

Future Electronics

Master Electronics

Inventory History

3 month trend:
-3.69%

CAD Models

Download onsemi MBR140SFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.168
$ 0.136
Stock
4,238,035
1,132,477
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
-
-
Forward Voltage
300 mV
510 mV
Reverse Voltage (DC)
-
40 V
Forward Current
1 A
1 A
Max Reverse Leakage Current
500 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-10-09
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Schottky Barrier Rectifier Diode 40 Volt 1A Automotive 2-Pin SMA
DIODE SCHOTTKY 40V 1A POWERMITE / Rectifier Diode Schottky 40V 1A 2-Pin(1+Tab) Power Mite T/R
onsemiSB140
SB 500 mV 1 A 40 V Max Reverse Voltage Through Hole Schottky Rectifier - DO-41
Taiwan Semiconductor1N5818
Taiwan Semiconductor 1N5818 Schottky diode Reel Schottky Diodes Single
Taiwan SemiconductorSS16
Taiwan Semiconductor SS16 Schottky diode 1A 60V Single Tape Full reel
Taiwan SemiconductorSS12
Taiwan Semiconductor SS12 Schottky diode Single Tape Full reel Schottky Diodes

Descriptions

Descriptions of onsemi MBR140SFT1G provided by its distributors.

DIODE SCHOTTKY 40V 1A SOD123L / Rectifier Diode Schottky Si 40V 1A 2-Pin SOD-123FL T/R
ON Semiconductor MBR140SFT1G Schottky diode SOD123 fast recovery efficiency
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
DIODE, SCHOTTKY, 1A, 40V, SOD-123FL-2; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Forward Voltage VF Max: 550mV; Forward
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 550 / Reverse Current Max. uA = 500 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 325 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR140SFT1G.