onsemi 1N5817

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5817.

IHS

Datasheet8 pages5 years ago
Datasheet3 pages16 years ago
Datasheet6 pages29 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 1N5817 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.123
Stock
206,612
563,439
563,439
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
750 mV
320 mV
320 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
750 mA
750 mA
Max Reverse Leakage Current
1 mA
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
110 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Taiwan Semiconductor1N5818
Taiwan Semiconductor 1N5818 Schottky diode Reel Schottky Diodes Single
onsemiSB140
SB 500 mV 1 A 40 V Max Reverse Voltage Through Hole Schottky Rectifier - DO-41
onsemiSB120
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
onsemiSB10-03A2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
Taiwan SemiconductorSR504 R0
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of onsemi 1N5817 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
1N58 Series 450 mV 1 A 20 V Max Reverse Voltage Schottky Barrier Rectifier-DO-41
Diode Schottky 20 Volt 1A 2-Pin DO-41 Tape and Reel
Rectifier Diode Schottky Si 20V 1A 2-Pin DO-41 Bag
Schottky Diode; Repetitive Reverse Voltage Max, Vrrm:20V; Package/Case:DO-41; Current Rating:1A; Forward Current:1A; Forward Voltage:0.45V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 1A, 20V, DO-41-2, FULL REEL; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-204AL; No. of Pins: 2Pins; Forward Voltage VF Max: 450mV; Product Range: -

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5817.
  • 1N5817..