Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBR0520LT3

Diode Schottky 20V 500MA SOD123 / Schottky Barrier Rectifier 0.5 Amperes 20 Volts
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR0520LT3.

Upverter

Datasheet4 pages14 years ago

IHS

CAD Models

Download onsemi MBR0520LT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.089
Stock
485,816
20,753,434
20,753,434
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD
SOD
Forward Voltage
385 mV
375 mV
375 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
250 µA
130 µA
130 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-03-31
LTD Date2010-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MBR0520LT3 provided by its distributors.

DIODE SCHOTTKY 20V 500MA SOD123 / SCHOTTKY BARRIER RECTIFIER 0.5 AMPERES 20 VOLTS
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
500 mA, 20 V, Schottky Power Rectifier, Surface Mount
DIODE SCHOTTKY 20V 500MA SOD123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd