Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MAX809JTRG

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.00 V, 140 ms minimum delay

$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAX809JTRG.

Upverter

Datasheet14 pages8 years ago

onsemi

IHS

Augswan

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi MAX809JTRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 1.31
$ 1.31
Stock
890,888
623,040
623,040
Authorized Distributors
3
4
4
Case/Package
TSSOP
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
240 ms
240 ms
Undervoltage Threshold
3.94 V
3.93 V
3.93 V
Overvoltage Threshold
4.06 V
4.06 V
4.06 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.38 V, 140 ms minimum delay
Processor Supervisor 2.93V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Texas InstrumentsLM809M3X-4.63
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
Texas InstrumentsLM809M3-3.08/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 15uA, PD 320mW, VOH 4.4V
Texas InstrumentsLM809M3-4.63/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 18uA, PD 320mW, VOH 4V

Descriptions

Descriptions of onsemi MAX809JTRG provided by its distributors.

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.00 V, 140 ms minimum delay
Processor Supervisor 4V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Processor Supervisor 4V 1.2V to 4.9V 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4V, CMOS, PDSO3
MICROPROCESSOR-MPU RESET MONITOR 0.8 uA 5.5V SOT23-3, FULL REEL
PWR SPLY FUNC, MONITOR, SOT-23,VS 1.2 TO 5.5V, IS 2.5UA, IO 20MA, VOH 4.4V, VOL 0.3V
MAX809 Series 4 V 140 ms 3-Pin Microprocessor Reset Monitor - SOT-23-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX809JTRG.