onsemi MA3075WALT1G

6.5V Unidirectional 15W 15V 7.2V SC-59,SOT-23-3,TO-236-3 SMD mount 2.9mm(Length)*940μm(height)
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MA3075WALT1G.

IHS

Datasheet6 pages9 years ago

HQonline

Master Electronics

Newark

Newchip Electronics Limited

Inventory History

3 month trend:
+333%

CAD Models

Download onsemi MA3075WALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.183
$ 0.044
Stock
563,612
177,218
Authorized Distributors
6
1
Clamping Voltage
-
-
Reverse Standoff Voltage
6.5 V
5 V
Peak Pulse Power
15 W
15 W
Peak Pulse Current
-
-
Polarity
Unidirectional
Unidirectional
Capacitance
80 pF
80 pF
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-11-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TVS Diodes & ESD Suppressors; DF3A6.8FUT1G; ON SEMICONDUCTOR; 5 V; 16 V; 6.4 V; 6.8 V
TVS Diode 5V Unidirectional 240mW 9.2V 6.2V SOT-723 SMD 1.2mm L × 500μm H
NZL7V5AXV3T1G, DUAL BI-DIRECTIONAL, UNI-DIRECTIONAL TVS DIODE, 75W, 3-PIN SC-89
6.5A@8/20us 13V 70W 5.8V Unidirectional 5V SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
Nexperia Unidirectional TVS Diode, Vc=20V, SMD, SOT-23 (TO-236AB), Vbr=6.4V
PESD3V3S2UAT Series 20 V 300 pF Uni Direction Dual ESD Protection Diode-SOT-23-3

Descriptions

Descriptions of onsemi MA3075WALT1G provided by its distributors.

6.5V Unidirectional 15W 15V 7.2V SC-59,SOT-23-3,TO-236-3 SMD mount 2.9mm(Length)*940μm(height)
MA3075WALT1 Series 7.9 V 15 W Unidirectional Zener Transient Voltage Suppressor
15W 7.2V Unidirectional 6.5V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 15W, UNIDIR, SOT-23-3; Product Range: -; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: -; Clamping Voltage Vc Max: -; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Voltage Min: 7.2V; Breakdown Voltage Max: 7.9V; Peak Pulse Power Dissipation: 15W; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)
SOT-23 Dual Common Anode Zeners for ESD Protection These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd