onsemi M1MA142KT1

Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M1MA142KT1.

HQonline

Datasheet4 pages16 years ago
Datasheet4 pages20 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi M1MA142KT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.04
$ 0.04
Stock
718,543
907,788
907,788
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOT-323-3
SOT-323-3
SOT-323-3
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
3 ns
10 ns
10 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Rectifier Diode Small Signal Switching 40V 0.1A 3ns 3-Pin SC-70 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 40V V(RRM), Silicon
Rectifier Diode Small Signal Switching 80V 0.15A 3ns 3-Pin SC-70 T/R

Descriptions

Descriptions of onsemi M1MA142KT1 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon
Switching Diode 80V
1A 3ns 100nA 100μA Freestanding SC-70-6 SMD mount 2.1mm*1.24mm*850μm
DIODE GEN PURP 80V 100MA SC70-3;
SILICON SIGNAL DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd