What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi M1MA141WKT1G

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 40V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M1MA141WKT1G.

IHS

Datasheet5 pages14 years ago

Upverter

Farnell

CAD Models

Download onsemi M1MA141WKT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.026
Stock
91,551
815,183
815,183
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
SOT-323-3
SOT-323-3
SOT-323-3
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
3 ns
10 ns
10 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiDAP202UG
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 40V V(RRM), Silicon

Descriptions

Descriptions of onsemi M1MA141WKT1G provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 40V V(RRM), Silicon
Switching Diode, dual, common cathode, 40V
Diode Small Signal Switching 40V 0.15A 3-Pin SC-70 T/R
DIODE ARRAY GP 40V 100MA SC70-3
Tape & Reel (TR) Surface Mount Standard 1Pair Common Cathode Diode Array 1.2V @ 100mA 100mA 150mW 3ns
0.1 A 40 V 2 ELEMENT SILICON SIGNAL DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd