onsemi M1MA141WAT1

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 40V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M1MA141WAT1.

Upverter

Datasheet4 pages15 years ago

IHS

onsemi

CAD Models

Download onsemi M1MA141WAT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.016
Stock
303,767
960,224
Authorized Distributors
0
6
Mount
-
-
Case/Package
SOT-323-3
SOT-323-3
Forward Voltage
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
Reverse Recovery Time
10 ns
10 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiDAP202UG
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 40V V(RRM), Silicon

Descriptions

Descriptions of onsemi M1MA141WAT1 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 40V V(RRM), Silicon
40 V Common Anode Switching Diode
Diode Small Signal Switching 40V 0.15A 3-Pin SC-70 T/R
DIODE ARRAY GP 40V 100MA SC70-3;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd