onsemi DAP202UG

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DAP202UG.

IHS

Datasheet6 pages9 years ago

Upverter

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DAP202UG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.038
$ 0.038
Stock
1,560,720
5,081,182
5,081,182
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOT-323-3
SOT-323-3
SOT-323-3
Forward Voltage
1.2 V
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
2.5 µA
2.5 µA
Reverse Recovery Time
10 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2007-07-02
LTD Date2008-01-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 40V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 40V V(RRM), Silicon

Descriptions

Descriptions of onsemi DAP202UG provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
Switching Diode, dual, common anode, 80V
Tape & Reel (TR) Surface Mount Standard 1Pair Common Anode Diode Array 1.2V @ 100mA 100mA 150mW 10ns
Diode Small Signal Switching 80V 0.1A 3-Pin SC-70 T/R
2A 10ns 100nA 100μA double SOT-323 SMD mount 2.1mm*1.24mm*850μm
DIODE ARRAY GP 80V 100MA SC70-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd