What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi LV5232VH-TLM-H

LED Driver 10 Segment 30-Pin(28+2Tab) HSOP T/R
$ 1.485
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV5232VH-TLM-H.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV5232VH-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.485
$ 2.228
$ 2.228
Stock
282,210
752,479
752,479
Authorized Distributors
2
2
2
Case/Package
-
SOP
SOP
Number of Pins
28
28
28
Number of Outputs
16
16
16
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
42 V
42 V
42 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
70 °C
70 °C
70 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX6971AUG+T
MAX6971 Series 55 mA 5.5V Sixteen Output Surface Mount LED Driver - TSSOP-24
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
Texas InstrumentsTLC59116FIRHBR
16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 32-VQFN -40 to 85
Texas InstrumentsTLC5926IPWPR
LED Driver 16 Segment 20000uA Supply Current Automotive 24-Pin HTSSOP EP T/R
CAT9532 Series 2.3 to 5.5 V I2C 16-Bit Programmable LED Dimmer - TQFN-24
Texas InstrumentsTLC59116IPWR
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 85

Descriptions

Descriptions of onsemi LV5232VH-TLM-H provided by its distributors.

LED Driver 10 Segment 30-Pin(28+2Tab) HSOP T/R
LED Driver, 16-Segment, BICMOS, PDSO28
LED Lighting Drivers 16CH LED DRIVER
IC LED DRVR LINEAR 100MA 28HSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV5232VHTLMH