onsemi LP2950CZ-3.0RAG

LP2950CZ-3.0RAG, Ldo Voltage Regulator, 100MA, 3V 1%, Maximum Of 30 Vin, 3-PIN TO-92
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2950CZ-3.0RAG.

Inventory History

3 month trend:
+12.23%

CAD Models

Download onsemi LP2950CZ-3.0RAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.379
$ 0.379
Stock
235,420
374,911
374,911
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
2.928 V
2.958 V
2.958 V
Max Output Voltage
3.072 V
3.042 V
3.042 V
Accuracy
1 %
0.5 %
0.5 %
Dropout Voltage
450 mV
450 mV
450 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

LP2950 Series 100 mA 3.3 V Fixed Output Through Hole LDO Regulator - TO-92
LP2950 Series 100 mA 3 V Fixed Output Through Hole LDO Voltage Regulator - TO-92
LP2950 Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92
Texas InstrumentsUA78L15ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L15ACLPR
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsLM317LCLPR
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of onsemi LP2950CZ-3.0RAG provided by its distributors.

LP2950CZ-3.0RAG, LDO VOLTAGE REGULATOR,100MA,3V 1%,MAXIMUM OF 30 VIN,3-PIN TO-92
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 1.0%
LDO Regulator Pos 3V 0.1A 3-Pin TO-92 T/R
120μA positive electrode Fixed 100mA 1 3V 3.1V 3V 30V 450mV@ 100mA 0.2% 0.2% TO-226,TO-92 Through hole mounting,glue mount 5.33mm(height)
LDO, FIXED, 3V, 0.1A, TO-92-3; Output Type: Fixed; Input Voltage Min: 4V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950CZ3.0RAG