onsemi LM7912CT

Standard Regulator Neg -12V 2.2A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO -12V 1A TO220-3
$ 1.159
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM7912CT.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM7912CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.159
$ 0.344
$ 0.344
Stock
172,711
480,776
480,776
Authorized Distributors
2
6
6
Case/Package
TO-220-3
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
2.2 A
1 A
1 A
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
60 dB
61 dB
61 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C
onsemiMC7809BTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = -40°C to +125°C
onsemiLM7918CT
LDO Regulator Neg -18V 2.2A 3-Pin(3+Tab) TO-220AB Rail
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL78M15CV-DG
L78M Series Positive Fixed 1 Output 500 mA Linear Voltage Regulator IC -TO-220
STMicroelectronicsL78M09CV-DG
LDO Regulator Pos 9V 0.5A 3-Pin TO-220 Tube

Descriptions

Descriptions of onsemi LM7912CT provided by its distributors.

Standard Regulator Neg -12V 2.2A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO -12V 1A TO220-3
Obsolete Negative Not Qualified Tin Linear Voltage Regulator IC 60dB 0C~125C 2.2A 16.51mm
LINEAR VOLT REG, 1A, -12V, TO-220AB-3
60dB(120Hz) 6mA negative electrode Fixed 1A 1 12V 14.5V 12V 35V 2V@ 1A (Typ) 240mV 240mV TO-220-3 Through hole mounting 9.4mm(height)
LINEAR VOLT REG, 1A, -12V, TO-220AB-3; Fixed Output Voltage Nom.: -12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -27V; Input Voltage Max: -15.5V; Product Range: 7912 Voltage Regula
The KA79XX / KA79XXA / LM79XX series of three-terminal negative regulators are available in a TO-220 package with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shutdown, and safe operating area protection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 7912 CT
  • LM7912CT.