Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM337D2T

Three-terminal Adjustable Negative Voltage Regulator | IC Reg Linear Neg Adj 1.5A D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM337D2T.

IHS

Datasheet10 pages14 years ago
Datasheet10 pages29 years ago

Augswan

CAD Models

Download onsemi LM337D2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.595
$ 0.595
Stock
200,799
636,145
636,145
Authorized Distributors
0
6
6
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Min Input Voltage
-40 V
-40 V
-40 V
Max Input Voltage
-40 V
-40 V
-40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
-
-
Dropout Voltage
-
2.5 V
2.5 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2007-12-31
LTD Date2008-06-30

Descriptions

Descriptions of onsemi LM337D2T provided by its distributors.

THREE-TERMINAL ADJUSTABLE NEGATIVE VOLTAGE REGULATOR | IC REG LINEAR NEG ADJ 1.5A D2PAK
77dB(120Hz) 6mA Negative Adjustable 1.5A 1 1.2V 2.9V 37V 40V 50mV 0.04%/V D2PAK-3 SMD 4.57mm H
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
V REG ADJ -1.2/37V, SMD, 337; Voltage regulator type:Negative Adjustable; Voltage, input max:-1.2V; Current, output max:1.5A; Termination Type:SMD; Temperature, operating range:0°C to +125°C; Temp, op. max:125°C; Temp, op. min:0°C; Base number:337; Case style:TO-263 (D2-Pak); IC Generic number:337; Pins, No. of:3; Voltage, input min:-37V; Voltage, output:-1.2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd