onsemi LM2576D2T-ADJR4G

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2576D2T-ADJR4G.

IHS

Datasheet28 pages3 years ago
Datasheet28 pages3 years ago

Master Electronics

Upverter

element14 APAC

Inventory History

3 month trend:
-41.43%

CAD Models

Download onsemi LM2576D2T-ADJR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.29
$ 1.29
Stock
458,229
238,352
238,352
Authorized Distributors
6
6
6
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
7.5 A
7.5 A
7.5 A
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.217 V
1.217 V
1.217 V
Max Output Voltage
1.243 V
1.243 V
1.243 V
Efficiency
-
77 %
77 %
Synchronous Rectifier
-
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

LM2596 Series 3 A 150 kHz 40 V Stepdown Switching Regulator-D2PAK
LM2596 Series 3 A 150 kHz 40 V Stepdown Switching Regulator-D2PAK
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C

Descriptions

Descriptions of onsemi LM2576D2T-ADJR4G provided by its distributors.

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz
LM2576 Series 40 V 3 A 52 kHz Step-Down Switching Regulator - D2PAK-5
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSSO5
onsemi DC to DC converter, maximum output37 V 3A, maximum input40 V, Adjustable output
Conv DC-DC 7V to 40V Step Down Single-Out 1.23V to 37V 3A 6-Pin(5+Tab) D2PAK T/R
Topology:buck (Step Down); Input Voltage Min:7V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:to-263 (D2Pak); No. Of Pins:5Pins; Output Current:3A; Output Voltage Min:1.23V; Output Voltage Max:37V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576D2T-ADJR4G.