onsemi LM239AMX

QUAD COMPARATOR Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
$ 0.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM239AMX.

IHS

Datasheet8 pages14 years ago

Future Electronics

Augswan

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM239AMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.14
$ 0.14
Stock
420,282
5,095,011
5,095,011
Authorized Distributors
2
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Input Offset Voltage (Vos)
4 mV
2 mV
2 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
32 V
32 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiLM339AMX
LM339A Series 36 V 250 nA Surface Mount Quad Comparator - SOIC-14
onsemiLM339AM
LM339A Series 36 V 250 nA Surface Mount Quad Comparator - SOIC-14
onsemiKA339ADTF
Comparator Quad ±18V/36V 14-Pin SOIC N T/R
Texas InstrumentsLM339NSR
Op Amp Diff 500μA 1.3μs 6mA 4-Ch 2V ±15V 30V 5mV@30V 250nA@5V SO-14 SMD, Adhesive Mount 2mm H
Texas InstrumentsLM339ANSR
Precision quad differential comparator, commercial grade 14-SOP 0 to 70
Texas InstrumentsLM2901NSR
30-V quad differential comparator 14-SOP -40 to 125

Descriptions

Descriptions of onsemi LM239AMX provided by its distributors.

QUAD COMPARATOR Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
LM239A Series 36 V Surface Mount Open Collector Outputs Quad Comparator -SOIC-14
Comparator Quad ±18V/36V 14-Pin SOIC N T/R
The LM2901, LM339/LM339A, LM239/LM239A, LM3302 consist of four independent voltage comparators designed to operate from single power supply over a wide voltage range. Product Highlights: Single or dual supply operation Wide range of supply voltage LM2901, LM339/LM339A, LM239/L<239A: 2 ~ 36V (or 1 ~ 18V) LM3302: 2 ~ 28V (or 1 ~ 14V)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM239AMX.