onsemi LC75836W-E

Segment Display LCD Driver 5V 48-Pin SQFP Frame
$ 1.24
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC75836W-E.

IHS

Datasheet17 pages9 years ago

HQonline

Inventory History

3 month trend:
-0.66%

CAD Models

Download onsemi LC75836W-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.193
$ 1.193
Stock
142,218
240,698
240,698
Authorized Distributors
2
2
2
Display Type
LCD
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
6 V
Case/Package
QFP
QFP
QFP
Number of Pins
48
48
48

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Analog DevicesAD1833CST-REEL
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 7mm 3B 192ksps
Analog DevicesAD1833ACST-REEL
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 7mm 3B 96ksps
Analog DevicesAD1888JST-REEL
IC SPECIALTY CONSUMER CIRCUIT, PQFP48, MS-026BBC, LQFP-48, Consumer IC:Other
Texas InstrumentsLM4546BVH
AC '97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4546BVHX
AC '97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsPCM9211PT
216kHz Digital Audio Interface Transceiver (DIX) with Stereo ADC and outing 48-LQFP -40 to 85

Descriptions

Descriptions of onsemi LC75836W-E provided by its distributors.

Segment Display LCD Driver 5V 48-Pin SQFP Frame
Liquid Crystal Driver, 140-Segment, CMOS, PQFP48
RES SMD 47K OHM 1% 1/5W 0402
LCD Driver, 1/4 Duty
IC DRVR 140 SEGMENT 48SQFP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC75836WE