Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LC75812PTS-8565-H

Dot-Matrix LCD Controller/Driver, 1/8, 1/9 Duty, with Key Input
$ 2.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC75812PTS-8565-H.

IHS

Datasheet55 pages9 years ago

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LC75812PTS-8565-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LC75806PT-H, LCD DISPLAY DRIVER 304-SEGMENTS, 4.5 - 6 V, 100-PIN TQFP
Tray Tin/Bismuth (Sn/Bi) 261Segment 344Segment GULL WING display driver 250muA 6V 14mm -40C~85C
IC LCD DISPLAY CTLR DVR 100TQFP / Dot Matrix Display LCD Driver 3.3V/5V 100-Pin TQFP Tray
ATMEL AT32UC3A1128-AUT 32 Bit Microcontroller, AVR32, 66 MHz, 128 KB, 32 KB, 100 Pins, TQFP
MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Microchip PIC24FJ Series MCU, PIC Core, 100-Pin, TQFP Package, 0 CAN Channels

Descriptions

Descriptions of onsemi LC75812PTS-8565-H provided by its distributors.

Dot-Matrix LCD Controller/Driver, 1/8, 1/9 Duty, with Key Input
LC75812PTS-8565-H, LCD DISPLAY DRIVER | ON Semiconductor LC75812PTS-8565-H
Dot Matrix Display LCD Driver 3.3V 100-Pin TQFP Tray
Liquid Crystal Driver, 65-Segment, CMOS, PQFP100
16Characters 240Characters 12Digits 13Digits Tray Dot Matrix LCD display driver 1mA 3.6V 1mm -40C~85C
LCD Drivers LCD DISPLAY DRIVER
DISPLAY DRIVER, -40 TO 85DEG C;
Display Driver, -40 To 85Deg C; No. Of Digits:-; No. Of Segments:-; Driver Case Style:Tqfp; No. Of Pins:100Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Interface Type:Serial; Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi LC75812PTS-8565-H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC75812PTS8565H