What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi LB11660FV-W-AH

Single Phase Bipolar Drive Half-Pre Drive Motor Driver 4V to 15V 16-Pin SSOP T/R

$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11660FV-W-AH.

IHS

Datasheet10 pages11 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB11660FV-W-AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.663
$ 0.72
Stock
128,812
482,964
Authorized Distributors
1
1
Case/Package
LSSOP
LSSOP
Number of Pins
-
16
Number of Outputs
-
-
Max Output Current
1.5 A
1.5 A
Output Voltage
-
20 V
Interface
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
15 V
15 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-08-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single Phase Full Wave Fan Motor Driver 4V to 15V 16-Pin SSOP T/R
Half-pre Motor Driver, Single-Phase Full-Wave Drive, for Fan Motor
Bipolar Tape & Reel (TR) LB11961 Fan Motor Driver motor controller 16V 1A 4.4mm -30C~90C TA

Descriptions

Descriptions of onsemi LB11660FV-W-AH provided by its distributors.

Single Phase Bipolar Drive Half-Pre Drive Motor Driver 4V to 15V 16-Pin SSOP T/R
Half-pre Motor Driver, Single-Phase Full-Wave, for Fan Motor
Bipolar Tape & Reel (TR) Fan Motor Driver Tin/Bismuth (Sn/Bi) motor controller 12V 1.5A 4.4mm -30C~90C TA
3V~15V high-end(2) Bipolar Brushless DC motor(BLDC) Fan motor 4V 15V PWM,Parallel Control and Power Stage,Driver - Fully Integrated SSOP-16 SMD mount,glue mount 5.2mm*4.4mm*1.3mm
Motor Driver, -30 To 90Deg C; Motor Type:Single Phase Fan Motor; No. Of Outputs:2Outputs; Output Current:1.5A; Output Voltage:15V; Driver Case Style:Ssop; No. Of Pins:16Pins; Supply Voltage Min:4V; Supply Voltage Max:15V Rohs Compliant: Yes |Onsemi LB11660FV-W-AH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11660FVWAH