onsemi 2N4400TA

Bipolar (BJT) Transistor NPN 40V 600mA 625mW Through Hole TO-92-3
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4400TA.

IHS

Datasheet10 pages28 years ago

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2N4400TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.025
Stock
94,160
166,845
Authorized Distributors
1
3
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
hFE Min
20
20
Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

onsemi2N4400TFR
Tape & Reel (TR) Through Hole NPN Single Bipolar (BJT) Transistor 50 @ 150mA 1V 600mA 625mW 60V
onsemi2N4400TF
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N4401TAR
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N4400TA provided by its distributors.

Bipolar (BJT) Transistor NPN 40V 600mA 625mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Trans GP BJT NPN 40V 0.6A 3-Pin TO-92 Ammo
This device is designed for use as general purpose amplifiers and switches requiring collector currents to 500 mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd