onsemi 2N6517CTA

Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6517CTA.

IHS

Datasheet7 pages5 years ago
Datasheet6 pages16 years ago

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.079
$ 0.079
Stock
618,463
511,762
511,762
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
350 V
350 V
350 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
40 MHz
40 MHz
40 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
15
15
15
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi2N4401TAR
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiMPSA28
Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92
onsemiKSP8099TF
Tape & Reel (TR) Through Hole NPN Bipolar (BJT) Transistor 100 @ 1mA 5V 500mA 625mW 150MHz
onsemi2N4400TA
Bipolar (BJT) Transistor NPN 40V 600mA 625mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi 2N6517CTA provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
1V@ 5mA,50mA NPN 625mW 6V 50nA 350V 400V 500mA TO-92-3 Through hole mounting 4.7mm*3.93mm*4.7mm
500 mA, 400 V High Voltage Bipolar Junction Transistor
Trans GP BJT NPN 350V 0.5A 625mW 3-Pin TO-92 Fan-Fold
TO-92-3 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd