Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KSP2907ACTA

TRANS PNP 60V 0.6A TO92-3 / Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92-3
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSP2907ACTA.

IHS

Datasheet6 pages10 years ago

Master Electronics

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-7.12%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.067
$ 0.067
Stock
362,721
12,327,170
12,327,170
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
-60 V
-60 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-1.6 V
-1.6 V
-1.6 V
hFE Min
50
50
50
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar (BJT) Single Transistor, PNP, -60 V, 200 MHz, 625 mW, -600 mA, 50
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiPN200RM
TRANS PNP 45V 0.5A TO92-3 / Bipolar (BJT) Transistor PNP 45 V 500 mA 250MHz 625 mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi KSP2907ACTA provided by its distributors.

TRANS PNP 60V 0.6A TO92-3 / Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
Trans GP BJT PNP 60V 0.6A 625mW 3-Pin TO-92 Fan-Fold
1.6V@ 50mA,500mA PNP 625mW 5V 10nA 60V 60V 600mA TO-92-3 Through hole mounting 4.7mm*3.93mm*4.7mm
60V 625mW 600mA 100@150mA10V 200MHz 1.6V@500mA50mA PNP +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd