onsemi KSP2907ATA

Bipolar (BJT) Single Transistor, PNP, -60 V, 200 MHz, 625 mW, -600 mA, 50
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSP2907ATA.

JRH Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
+1.93%

CAD Models

Download onsemi KSP2907ATA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.041
$ 0.041
Stock
9,347,376
1,903,126
1,903,126
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-60 V
-60 V
-60 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-1.6 V
-1.6 V
-1.6 V
hFE Min
50
50
50
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TRANS PNP 60V 0.6A TO92-3 / Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92-3
onsemiPN200RM
TRANS PNP 45V 0.5A TO92-3 / Bipolar (BJT) Transistor PNP 45 V 500 mA 250MHz 625 mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi KSP2907ATA provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, -60 V, 200 MHz, 625 mW, -600 mA, 50
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
KSP2907 Series 60 V CE Breakdown 0.6 A PNP General Purpose Amplifier - TO-92
Trans GP BJT PNP 60V 0.6A 625mW 3-Pin TO-92 Fan-Fold
onsemi PNPTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current-600 mA, maximum collector-emission voltage-60 V
TRANSISTOR, BIPOL, PNP, -60V, TO-226AA-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 625mW; DC Collector Current: -600mA; DC Current Gain hFE: 50h

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd